If you like Findchips… You will love Findchips PRO. Try it Now.

5962-3811703BXX vs JM38510/11703BXA feature comparison

5962-3811703BXX Defense Supply Center Columbus

Buy Now

JM38510/11703BXA Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS DEFENSE SUPPLY CENTER COLUMBUS
Package Description , ,
Reach Compliance Code unknown unknown
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 1 1
Part Package Code BCY
Pin Count 3
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962-3811703BXX with alternatives

Compare JM38510/11703BXA with alternatives