If you like Findchips… You will love Findchips PRO. Try it Now.

5962-3811703BXX vs LT317AT feature comparison

5962-3811703BXX Defense Supply Center Columbus

Buy Now

LT317AT Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS ANALOG DEVICES INC
Package Description , ,
Reach Compliance Code unknown not_compliant
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-3811703BXX with alternatives

Compare LT317AT with alternatives