5962-3811703BXX
vs
5962-0722903QYX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Base Number Matches |
2
|
2
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
57 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 5962-3811703BXX with alternatives
Compare 5962-0722903QYX with alternatives