5962-3811703BXX vs 7703405XX feature comparison

5962-3811703BXX Unitrode Corporation

Buy Now

7703405XX Micross Components

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP MICROSS COMPONENTS
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 2 10
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962-3811703BXX with alternatives

Compare 7703405XX with alternatives