5962-3811704BYX vs ST1321 feature comparison

5962-3811704BYX Unitrode Corporation

Buy Now

ST1321 Hartmann Codier GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP HARTMANN CODIER GMBH
Package Description ,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

Compare 5962-3811704BYX with alternatives