5962-3830101B2A
vs
M38510/30101B2C
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
SRI INTERNATIONAL
|
Package Description |
QCCN,
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
S-XQCC-N20
|
S-XQCC-N20
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
42 ns
|
42 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
fmax-Min |
25 MHz
|
25 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Max Frequency@Nom-Sup |
|
25000000 Hz
|
Max I(ol) |
|
0.004 A
|
Power Supply Current-Max (ICC) |
|
8 mA
|
Screening Level |
|
MIL-M-38510 Class B
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 5962-3830101B2A with alternatives
Compare M38510/30101B2C with alternatives