5962-3865001BCX vs SN74HC00ADBLE feature comparison

5962-3865001BCX Texas Instruments

Buy Now

SN74HC00ADBLE Texas Instruments

Buy Now Datasheet
Source Content uid 5962-3865001BCX SN74HC00ADBLE
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 21 ns 115 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code SSOP
Pin Count 14
Length 6.2 mm
Screening Level MIL-PRF-38535
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare 5962-3865001BCX with alternatives

Compare SN74HC00ADBLE with alternatives