5962-7802001M2A
vs
FIN1032MX_NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCN,
|
SOP, SOP16,.25
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-644; TIA-644
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
38 ns
|
2.5 ns
|
Receiver Number of Bits |
4
|
4
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
1
|
Output Low Current-Max |
|
0.008 A
|
Package Equivalence Code |
|
SOP16,.25
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
15 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare 5962-7802001M2A with alternatives
Compare FIN1032MX_NL with alternatives