5962-7802003M2A
vs
LTC487CN#PBF
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
LINEAR TECHNOLOGY CORP
|
Package Description |
CERAMIC, LCC-20
|
LEAD FREE, PLASTIC, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-422; EIA-485
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20(UNSPEC)
|
DIP16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Receive Delay-Max |
53 ns
|
|
Receiver Number of Bits |
4
|
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
N
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.000002 A
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
1.5 V
|
Output Characteristics |
|
3-STATE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
3.81 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
50 ns
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-7802003M2A with alternatives
Compare LTC487CN#PBF with alternatives