5962-7802301MEA
vs
MC3486D
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
PLASTIC, SO-16
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
|
LINE RECEIVER
|
Interface Standard |
|
EIA-422; EIA-423
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Length |
|
9.9 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
35 ns
|
Receiver Number of Bits |
|
2
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
85 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare MC3486D with alternatives