5962-8403701CX vs SN74HC00J4 feature comparison

5962-8403701CX Defense Logistics Agency

Buy Now

SN74HC00J4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Style IN-LINE
Propagation Delay (tpd) 150 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 4 2

Compare 5962-8403701CX with alternatives

Compare SN74HC00J4 with alternatives