5962-8403701CX vs SNJ54HC00J-00 feature comparison

5962-8403701CX Harris Semiconductor

Buy Now Datasheet

SNJ54HC00J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Frit Sealed, Cerdip-14 Dip-14
HTS Code 8542.39.00.60 8542.39.00.60
Family Hc/Uh Hc/Uh
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.94 Mm 19.56 Mm
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Ceramic, Glass-Sealed Ceramic, Glass-Sealed
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Propagation Delay (tpd) 150 Ns 27 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1
Load Capacitance (CL) 50 Pf