5962-8403701CX
vs
U74HC00G-S14-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Length |
|
8.65 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
|
90 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8403701CX with alternatives
Compare U74HC00G-S14-T with alternatives