If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs 74HC00D feature comparison

5962-8403701VCA Texas Instruments

Buy Now Datasheet

74HC00D Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description DIP, DIP14,.3 SOP,
Pin Count 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time [object Object]
Additional Feature LG-MAX
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.67 mm 3.9 mm
Base Number Matches 3 4
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare 5962-8403701VCA with alternatives

Compare 74HC00D with alternatives