If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs 74HC00D,652 feature comparison

5962-8403701VCA Defense Supply Center Columbus

Buy Now

74HC00D,652 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS NEXPERIA
Part Package Code DIP SOIC
Package Description DIP, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 3 2
Manufacturer Package Code SOT108-1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Description 74HC00D,652, Logic Gate Quad 2 Input NAND, HC, 5.2mA 2 to 6V 14-Pin SOIC
Length 8.65 mm
Moisture Sensitivity Level 1

Compare 5962-8403701VCA with alternatives

Compare 74HC00D,652 with alternatives