If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs CD74HC00MT feature comparison

5962-8403701VCA Texas Instruments

Buy Now Datasheet

CD74HC00MT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOIC-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 1 Week
Additional Feature LG-MAX
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA 0.04 mA
Prop. Delay@Nom-Sup 27 ns 27 ns
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6.67 mm 3.91 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare 5962-8403701VCA with alternatives

Compare CD74HC00MT with alternatives