If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs MC74HC03AFL1 feature comparison

5962-8403701VCA Defense Logistics Agency

Buy Now

MC74HC03AFL1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-14 SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 135 ns 180 ns
Qualification Status Qualified COMMERCIAL
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 5.3 mm
Base Number Matches 3 2
Length 6.2 mm
Output Characteristics OPEN-DRAIN

Compare 5962-8403701VCA with alternatives