If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs MC74HCT00ADR2 feature comparison

5962-8403701VCA Texas Instruments

Buy Now Datasheet

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Additional Feature LG-MAX
Family HC
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Length 19.94 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 3
Rohs Code No

Compare 5962-8403701VCA with alternatives