If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs MM74HC132N feature comparison

5962-8403701VCA Texas Instruments

Buy Now Datasheet

MM74HC132N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP-14 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Additional Feature LG-MAX
Family HC HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.94 mm 19.18 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 125 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
Pbfree Code No
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Terminal Finish MATTE TIN

Compare 5962-8403701VCA with alternatives