If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8403701VCA vs MM74HCT00MX feature comparison

5962-8403701VCA Defense Supply Center Columbus

Buy Now

MM74HCT00MX ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS ON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 135 ns 29 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 3 4
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 751EF
ECCN Code EAR99
Factory Lead Time 1 Week
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO

Compare 5962-8403701VCA with alternatives

Compare MM74HCT00MX with alternatives