5962-8515517RX
vs
TIBPAL16L8-10MJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP20,.3
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
52.5 MHz
|
52.5 MHz
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T20
|
Length |
24.195 mm
|
24.195 mm
|
Number of Dedicated Inputs |
10
|
10
|
Number of I/O Lines |
6
|
6
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
10 DEDICATED INPUTS, 6 I/O
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function |
COMBINATORIAL
|
COMBINATORIAL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
9 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
PAL-TYPE
|
Number of Inputs |
|
16
|
Number of Outputs |
|
8
|
Number of Product Terms |
|
64
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8515517RX with alternatives
Compare TIBPAL16L8-10MJ with alternatives