5962-8671001RA
vs
74F381N
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP, DIP20,.3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-XDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
|
Logic IC Type |
ARITHMETIC LOGIC UNIT
|
ARITHMETIC LOGIC UNIT
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8542.39.00.01
|
Family |
|
F/FAST
|
Load Capacitance (CL) |
|
50 pF
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Output Polarity |
|
TRUE
|
Power Supply Current-Max (ICC) |
|
89 mA
|
Propagation Delay (tpd) |
|
12.5 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare 74F381N with alternatives