If you like Findchips… You will love Findchips PRO. Try it Now.
5962-8683101CA Defense Logistics AgencyBuy Now |
CD54HC132F/3 Harris SemiconductorBuy Now Datasheet |
|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | HARRIS SEMICONDUCTOR |
Part Package Code | DIP | |
Package Description | DIP, | , |
Pin Count | 14 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HCT | HC/UH |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | CERAMIC, GLASS-SEALED | CERAMIC, METAL-SEALED COFIRED |
Package Code | DIP | |
Package Style | IN-LINE | IN-LINE |
Qualification Status | Qualified | Not Qualified |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | 6 V |
Supply Voltage-Min (Vsup) | 4.5 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | DUAL |
Width | 7.62 mm | |
Base Number Matches | 6 | 3 |
JESD-30 Code | R-CDIP-T14 | |
Number of Terminals | 14 | |
Package Shape | RECTANGULAR | |
Propagation Delay (tpd) | 188 ns | |