5962-8683101CA vs M74HC132F1 feature comparison

5962-8683101CA Defense Logistics Agency

Buy Now

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 135 ns
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 6 2
Rohs Code No
JESD-30 Code R-XDIP-T14
Number of Terminals 14
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Power Supplies 2/6 V
Schmitt Trigger YES

Compare 5962-8683101CA with alternatives