5962-8683101CA vs MM54HC132J/883C feature comparison

5962-8683101CA Defense Logistics Agency

Buy Now

MM54HC132J/883C Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 135 ns 186 ns
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 2
Source Content uid MM54HC132J/883C
Rohs Code No
JESD-30 Code R-CDIP-T14
Number of Terminals 14
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Power Supplies 2/6 V
Schmitt Trigger YES
Screening Level MIL-STD-883 Class C

Compare 5962-8683101CA with alternatives

Compare MM54HC132J/883C with alternatives