If you like Findchips… You will love Findchips PRO. Try it Now.
5962-8683101CX Defense Logistics AgencyBuy Now |
74HC132D-T Philips SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | PHILIPS SEMICONDUCTORS |
Part Package Code | DIP | |
Package Description | DIP, | SOP, SOP14,.25 |
Pin Count | 14 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | R-PDSO-G14 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | UNSPECIFIED | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Qualified | Not Qualified |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | YES |
Technology | TTL | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 6 | 2 |
Rohs Code | Yes | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Package Equivalence Code | SOP14,.25 | |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Schmitt Trigger | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.27 mm | |