5962-8683101CX vs 74HC132PW,132 feature comparison

5962-8683101CX Defense Logistics Agency

Buy Now Datasheet

74HC132PW,132 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code DIP
Package Description DIP, TSSOP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-XDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 33 ns 38 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 6 1
Length 5 mm
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare 5962-8683101CX with alternatives

Compare 74HC132PW,132 with alternatives