5962-8683101CX
vs
GD74HC132J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
LG SEMICON CO LTD
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
1630.6
|
1630.6
|
CO2e (mg) |
20219.441
|
20219.441
|
Family |
HCT
|
|
JESD-30 Code |
R-GDIP-T14
|
R-XDIP-T14
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
33 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP14,.3
|
Prop. Delay@Nom-Sup |
|
30 ns
|
Schmitt Trigger |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 5962-8683101CX with alternatives