5962-8688901DA vs 5962-86889012X feature comparison

5962-8688901DA Texas Instruments

Buy Now Datasheet

5962-86889012X Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL14,.3 QCCN,
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-GDFP-F14 S-CQCC-N20
JESD-609 Code e0
Length 9.21 mm 8.89 mm
Negative Supply Voltage-Nom -9 V
Number of Functions 4 4
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 12 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Seated Height-Max 2.03 mm 2.03 mm
Supply Current-Max 34 mA
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 7.5 V 7.5 V
Supply Voltage-Nom 9 V 9 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 7.5 V 7.5 V
Supply Voltage1-Nom 9 V 9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 350 ns 175 ns
Width 6.285 mm 8.89 mm
Base Number Matches 1 1

Compare 5962-8688901DA with alternatives

Compare 5962-86889012X with alternatives