5962-8757101XA
vs
AD590JF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTERSIL CORP
|
Package Description |
FP-2
|
CERAMIC PACKAGE
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
2
|
4
|
Housing |
|
CERAMIC
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.2 µA
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
|
|
|
Compare 5962-8757101XA with alternatives