5962-8757502QX vs AM9517A-4DIB feature comparison

5962-8757502QX AMD

Buy Now Datasheet

AM9517A-4DIB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 8
Bus Compatibility 8080A; 9080A 8080A; 9080A
Clock Frequency-Max 4 MHz 4 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Length 52.2605 mm 52.2605 mm
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.588 mm 5.588 mm
Supply Current-Max 150 mA 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Terminal Finish TIN LEAD

Compare 5962-8757502QX with alternatives

Compare AM9517A-4DIB with alternatives