5962-8759701XX
vs
5962-8759701XA
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Bus Compatibility |
9080A; 8080A
|
|
Clock Frequency-Max |
2 MHz
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
R-GDIP-T28
|
|
Length |
37.1475 mm
|
|
Number of External Interrupts |
8
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.588 mm
|
|
Supply Current-Max |
200 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
MOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-8759701XX with alternatives