5962-8759701XX
vs
5962-8759701XA
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
CERAMIC, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T28
|
R-GDIP-T28
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
NMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP28,.6
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
200 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5962-8759701XX with alternatives
Compare 5962-8759701XA with alternatives