5962-8761901EA vs UC1707J/80900 feature comparison

5962-8761901EA Unitrode Corporation

Buy Now Datasheet

UC1707J/80900 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP ROCHESTER ELECTRONICS LLC
Package Description CERAMIC, DIP-16 DIP,
Reach Compliance Code unknown unknown
High Side Driver NO NO
Input Characteristics DIFFERENTIAL
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1 A 1 A
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 7.5 mA
Supply Voltage-Max 40 V 40 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.065 µs 0.065 µs
Turn-on Time 0.05 µs 0.05 µs
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 19.56 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-8761901EA with alternatives