5962-8762002XA
vs
5962-8762002YC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
APEX MICROTECHNOLOGY INC
|
Part Package Code |
BFM
|
|
Package Description |
,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.035 µA
|
0.02 µA
|
Common-mode Reject Ratio-Nom |
76 dB
|
80 dB
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
O-XBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
e4
|
Neg Supply Voltage Limit-Max |
-40 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-34 V
|
-34 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage Limit-Max |
40 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
34 V
|
34 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 5962-8762002XA with alternatives
Compare 5962-8762002YC with alternatives