5962-8767102KA
vs
5962-8867002KX
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
DFP
|
Package Description |
|
DFP,
|
Pin Count |
|
24
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
25 MHz
|
JESD-30 Code |
|
R-GDFP-F24
|
Length |
|
15.45 mm
|
Number of Dedicated Inputs |
|
11
|
Number of I/O Lines |
|
10
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
|
REGISTERED
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL24,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
30 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.29 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
9.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5962-8867002KX with alternatives