5962-8767102KA
vs
GAL22V10D-25LJN
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
|
QLCC
|
Package Description |
|
LEAD FREE, PLASTIC, LCC-28
|
Pin Count |
|
28
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Architecture |
|
PAL-TYPE
|
Clock Frequency-Max |
|
33.3 MHz
|
JESD-30 Code |
|
S-PQCC-J28
|
JESD-609 Code |
|
e3
|
Length |
|
11.5062 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Dedicated Inputs |
|
11
|
Number of I/O Lines |
|
10
|
Number of Inputs |
|
22
|
Number of Outputs |
|
10
|
Number of Product Terms |
|
132
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
245
|
Programmable Logic Type |
|
EE PLD
|
Propagation Delay |
|
25 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
11.5062 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare GAL22V10D-25LJN with alternatives