5962-8767501TA
vs
LM117H-883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
SEMELAB LTD
|
Package Description |
, SIP3,.1TB
|
TO-39,
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
ADJUSTABLE
|
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-MSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Code |
|
TO-39
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8767501TA with alternatives
Compare LM117H-883B with alternatives