5962-8767501UA
vs
IP117HVSMD05
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
SEMELAB LTD
|
Part Package Code |
TO-257
|
BCC
|
Package Description |
,
|
,
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
35 V
|
60 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-XSFM-P3
|
R-CBCC-N3
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
1.3 V
|
60 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Operating Temperature TJ-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8767501UA with alternatives
Compare IP117HVSMD05 with alternatives