5962-8767501UA vs LM117HV-220MR1 feature comparison

5962-8767501UA TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HV-220MR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description , TO-220,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XSFM-P3 R-MSFM-T3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Rohs Code Yes
Operating Temperature TJ-Min -55 °C
Package Code TO-220

Compare 5962-8767501UA with alternatives

Compare LM117HV-220MR1 with alternatives