5962-8767501UX vs IP117AH feature comparison

5962-8767501UX TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117AH Integrated Power Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 4 2

Compare 5962-8767501UX with alternatives