5962-8767501UX vs IP117MAHVH-8QR-B feature comparison

5962-8767501UX TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117MAHVH-8QR-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 4 1
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Load Regulation-Max(%) 4%
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-39

Compare 5962-8767501UX with alternatives

Compare IP117MAHVH-8QR-B with alternatives