If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8767502TA vs 7703405UA feature comparison

5962-8767502TA Defense Supply Center Columbus

Buy Now

7703405UA Micross Components

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS MICROSS COMPONENTS
Part Package Code TO-257
Package Description , , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code R-XSFM-P3 R-MSFM-P3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.238 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 10.56 mm

Compare 5962-8767502TA with alternatives

Compare 7703405UA with alternatives