If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8767502TA vs JM38510/11703BXA feature comparison

5962-8767502TA Defense Supply Center Columbus

Buy Now

JM38510/11703BXA Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS DEFENSE SUPPLY CENTER COLUMBUS
Part Package Code TO-257 BCY
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XSFM-P3 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Technology BIPOLAR

Compare 5962-8767502TA with alternatives

Compare JM38510/11703BXA with alternatives