If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8767502TA vs LM317AHVT feature comparison

5962-8767502TA Defense Supply Center Columbus

Buy Now

LM317AHVT ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS ON SEMICONDUCTOR
Part Package Code TO-257
Package Description , , SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-XSFM-P3 R-XSFM-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 340AT
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8767502TA with alternatives

Compare LM317AHVT with alternatives