5962-8767502TC vs SGR117AK feature comparison

5962-8767502TC TT Electronics Resistors

Buy Now

SGR117AK Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description , HERMETIC SEALED, METAL CAN, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-T3 O-MBFM-P2
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
Output Voltage1-Max 1.275 V
Output Voltage1-Min 1.22 V
Technology BIPOLAR
Total Dose 1M Rad(Si) V

Compare 5962-8767502TC with alternatives

Compare SGR117AK with alternatives