5962-8767502UC vs 5962F9954701QUC feature comparison

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

5962F9954701QUC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD INTERSIL CORP
Package Description , TO-39, CAN3/4,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GSFM-T3 O-MBCY-W3
JESD-609 Code e4 e4
Length 10.56 mm
Line Regulation-Max (%/V) 0.05 0.02
Load Regulation-Max(%) 1% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code TO-257 TO-39
Package Equivalence Code SIP3,.1TB CAN3/4,.2
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.89 mm
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Width 4.955 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Dropout Voltage1-Nom 3 V
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR
Total Dose 300k Rad(Si) V

Compare 5962-8767502UC with alternatives

Compare 5962F9954701QUC with alternatives