5962-8767502UC
vs
5962F9954701VUC
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INTERSIL CORP
|
Package Description |
,
|
TO-39, CAN3/4,.2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-GSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e4
|
e4
|
Length |
10.56 mm
|
|
Line Regulation-Max (%/V) |
0.05
|
0.02
|
Load Regulation-Max(%) |
1%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
175 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
0.5 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
TO-257
|
TO-39
|
Package Equivalence Code |
SIP3,.1TB
|
CAN3/4,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
16.89 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Width |
4.955 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
Dropout Voltage1-Nom |
|
3 V
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Technology |
|
BIPOLAR
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare 5962-8767502UC with alternatives
Compare 5962F9954701VUC with alternatives