5962-8767502UC vs 5962R9951703QZX feature comparison

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

5962R9951703QZX Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GSFM-T3 R-GDSO-G16
JESD-609 Code e4
Length 10.56 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code TO-257 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.89 mm 2.33 mm
Surface Mount NO YES
Terminal Finish GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Width 4.955 mm 6.35 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Screening Level MIL-PRF-38535 Class Q
Total Dose 100k Rad(Si) V

Compare 5962-8767502UC with alternatives

Compare 5962R9951703QZX with alternatives