5962-8767502UC vs IP117HVRR1 feature comparison

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

IP117HVRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Package Description , TO-66,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 35 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GSFM-T3 O-MBFM-P2
JESD-609 Code e4 e1
Length 10.56 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1% 4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code TO-257 TO-66
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.89 mm
Surface Mount NO NO
Terminal Finish GOLD TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Width 4.955 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-66
Pin Count 2
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V

Compare 5962-8767502UC with alternatives

Compare IP117HVRR1 with alternatives